TE Connectivity SLS151PC04 technical specifications.
| Actuator Type | Standard |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | SLS |
| Termination | PC Pin |
| Throw Configuration | SP5T |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SLS151PC04 to view detailed technical specifications.
No datasheet is available for this part.