
TE Connectivity SLS250PC04 technical specifications.
| Actuator Type | Standard |
| Current Rating | 250mA |
| Illumination Type | Non-Illuminated |
| Material | Steel |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Package Quantity | 300 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SLS |
| Termination | PC Pin |
| Throw Configuration | DP5T, 6P5T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SLS250PC04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.