The SM9333-BCE-S-125-000 is a part of the SMI 9000 series, featuring MEMS pressure transducer technology and CMOS mixed signal processing. It provides a fully conditioned, multi-order pressure and temperature compensated digital output. Designed for ultra-low pressure applications, it operates in a differential range of -125 to +125 Pa and is primarily used in medical respiratory equipment and gas flow instrumentation.
TE Connectivity SM9333-BCE-S-125-000 technical specifications.
| Pressure Range | ±125Pa |
| Pressure Type | Differential |
| Output Signal | 16 bit I2Cbit |
| Pressure Accuracy | ±3% F.S |
| Supply Voltage | 3V |
| Proof Pressure | 0.07bar |
| Maximum Overload Pressure | 7kPa |
| Operating Temperature Range | -20 to 85°C |
| Pin Count | 16 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SM9333-BCE-S-125-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.