
The SMA-JB-1E-S is a straight body SMA KOAXXA connector with a gold-plated contact. It features a cable mount termination method and is designed for operation between -55°C and 85°C. The connector has a 50 ohm impedance and is plated with gold for corrosion resistance.
Sign in to ask questions about the TE Connectivity SMA-JB-1E-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SMA-JB-1E-S technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Type | SMA KOAXXA |
| Gender | RCP |
| Termination Method | Solder/Crimp |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity SMA-JB-1E-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.