The SMA-JS-1A-S is a cable mount connector with a straight body orientation, featuring a gold-plated contact. It has a minimum operating temperature of -55°C and a maximum operating temperature of 85°C. The connector is designed for use with coaxial cables and has a 50 ohm impedance. It can be terminated using solder or crimp methods.
Sign in to ask questions about the TE Connectivity SMA-JS-1A-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SMA-JS-1A-S technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 15.99 |
| Type | SMA KOAXXA |
| Gender | RCP |
| Termination Method | Solder/Crimp |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity SMA-JS-1A-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.