Conn SMA KOAXXA RCP 50Ohm Solder/Crimp ST Cable Mount Gold Tray
TE Connectivity SMA-JS-1C-T technical specifications.
| Type | SMA KOAXXA |
| Gender | RCP |
| Termination Method | Solder/Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.