
This SMA RF connector features a zinc body with nickel plating, gold, tin, and nickel contact plating, and is designed for cable mount applications. It has a maximum frequency of 18GHz and an impedance of 50 ohms. The connector is not RoHS compliant and is not Reach SVHC compliant. It is suitable for use in ELV-compliant systems.
Sign in to ask questions about the TE Connectivity SMA-JS-1D-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SMA-JS-1D-S technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Package/Case | SMA |
| Contact Plating | Gold, Tin, Nickel |
| ELV | Compliant |
| Gender | Female |
| Impedance | 50R |
| Length | 23.62mm |
| Max Frequency | 18GHz |
| Mount | Cable |
| Orientation | Straight |
| Panel Mount Retention | No (Without) |
| Plating | Nickel |
| Polarity | Normal |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | KOAXXA |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SMA-JS-1D-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
