This SMA RF connector features a nickel-plated body and gold-plated contacts. It is designed for PCB mounting and has a straight orientation. The connector is part of the KOAXXA series and is not RoHS compliant. It is suitable for use up to 18GHz and has an impedance of 50 ohms.
TE Connectivity SMA-JS-P1-S technical specifications.
| Body Plating | Nickel |
| Package/Case | SMA |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Mount | PCB |
| Orientation | Straight |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | KOAXXA |
| Termination | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.