Conn SMA KOAXXA RCP 50Ohm Solder/Crimp ST Cable Mount Gold Tray
TE Connectivity SMA-JS-P1-T technical specifications.
| Body Material | ZINC ALLOY |
| Contact Plating | Nickel |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Mount | PCB |
| Orientation | Vertical |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.