Conn SMA KOAXXA PL 50Ohm Solder/Crimp ST Cable Mount Gold Bag
Checking distributor stock and pricing after the page loads.
| Body Plating | Nickel |
| Package/Case | SMA |
| Contact Plating | Gold, Tin, Nickel |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Mount | Cable |
| Orientation | Straight |
| Plating | Nickel |
| Polarity | Normal |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | KOAXXA |
| Termination | Cable |
| RoHS | Not Compliant |