The SMA-PS-1D-S RF connector features a zinc body with nickel plating and gold, tin, and nickel contact plating. It has a 50R impedance and operates at a maximum frequency of 18GHz. The connector is designed for cable mount applications and is available in a straight orientation. It is compliant with ELV regulations but not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Body Material | Zinc |
| Body Plating | Nickel |
| Package/Case | SMA |
| Contact Plating | Gold, Tin, Nickel |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Length | 25.02mm |
| Max Frequency | 18GHz |
| Mount | Cable |
| Orientation | Straight |
| Panel Mount Retention | No (Without) |
| Plating | Nickel |
| Polarity | Normal |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | KOAXXA |
| Termination | Cable |
| RoHS | Not Compliant |