The SMA1212 amplifier module from TE Connectivity has a gain of 14dB and operates at a frequency of 100MHz. It is designed for surface mount applications and can withstand a maximum supply voltage of 8V. The module has a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the TE Connectivity SMA1212 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SMA1212 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Gain | 14dB |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 8V |
| Mount | Surface Mount |
| Noise Figure | 1.8dB |
| Number of Channels | 1 |
| Operating Supply Current | 70mA |
| P1dB | 19dBm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA1212 |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMA1212 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.