TE Connectivity SMA26 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 10MHz |
| Gain | 20.5dB |
| Noise Figure | 5dB |
| Operating Supply Current | 64mA |
| P1dB | 14dBm |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SMA26 |
| Test Frequency | 10MHz |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SMA26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.