The SMA29-1 is a surface mount amplifier with a gain of 9dB and a noise figure of 5.5dB. It operates at a frequency of 10MHz and consumes 90mA of operating supply current. The amplifier is packaged in a bulk quantity of 10 units. It is not RoHS compliant. The SMA29-1 is part of the SMA29-1 series.
TE Connectivity SMA29-1 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 10MHz |
| Gain | 9dB |
| Noise Figure | 5.5dB |
| Operating Supply Current | 90mA |
| P1dB | 22dBm |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SMA29-1 |
| Test Frequency | 10MHz |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SMA29-1 to view detailed technical specifications.
No datasheet is available for this part.