The SMA32 amplifier module operates at a frequency of 10MHz with a gain of 10dB and a noise figure of 3.5dB. It consumes an operating supply current of 94mA. The module is packaged in a bulk quantity of 10 units.
TE Connectivity SMA32 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 10MHz |
| Gain | 10dB |
| Noise Figure | 3.5dB |
| Operating Supply Current | 94mA |
| P1dB | 21dBm |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SMA32 |
| Test Frequency | 10MHz |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SMA32 to view detailed technical specifications.
No datasheet is available for this part.