The SMA32-1 is a surface mount amplifier from TE Connectivity with a frequency range of 100MHz and a gain of 11.5dB. It operates with an operating supply current of 44mA and has a noise figure of 2.5dB. The amplifier is packaged in bulk quantities and is compliant with RoHS regulations.
TE Connectivity SMA32-1 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Gain | 11.5dB |
| Mount | Surface Mount |
| Noise Figure | 2.5dB |
| Operating Supply Current | 44mA |
| P1dB | 15.5dBm |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SMA32-1 |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMA32-1 to view detailed technical specifications.
No datasheet is available for this part.