RF Amplifier 10-2600MHz NF 7.0dB Gain 15.0dB
TE Connectivity SMA36-2 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Gain | 15dB |
| Max Supply Current | 63mA |
| Mount | Surface Mount |
| Noise Figure | 7dB |
| Operating Supply Current | 63mA |
| P1dB | 14dBm |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SMA36-2 |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMA36-2 to view detailed technical specifications.
No datasheet is available for this part.