RF Amplifier 10-1000MHz NF 3.0dB Gain 27.5dB
TE Connectivity SMA66-1 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 5MHz |
| Gain | 27.5dB |
| Mount | Surface Mount |
| Noise Figure | 2.9dB |
| Operating Supply Current | 66mA |
| P1dB | 15dBm |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SMA66-1 |
| Test Frequency | 5MHz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMA66-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.