The SMA70 is a surface-mount amplifier from TE Connectivity, operating at a frequency of 300MHz with a gain of 8dB. It consumes 10mA of operating supply current and has a P1dB of 8dBm. The amplifier is packaged in bulk quantities of 10 units and is compliant with RoHS regulations.
TE Connectivity SMA70 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 300MHz |
| Gain | 8dB |
| Noise Figure | 1.6dB |
| Operating Supply Current | 10mA |
| P1dB | 8dBm |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SMA70 |
| Test Frequency | 300MHz |
| RoHS | Compliant |
No datasheet is available for this part.