The SMA78 amplifier module operates at a frequency of 350MHz with a gain of 14dB. It has a noise figure of 3.5dB and an operating supply current of 65mA. The module is packaged in SMD/SMT form and is available in bulk quantities. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SMA78 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 350MHz |
| Gain | 14dB |
| Noise Figure | 3.5dB |
| Operating Supply Current | 65mA |
| P1dB | 19.5dBm |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SMA78 |
| Test Frequency | 350MHz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMA78 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.