
Switch Thumb-Pushwheel Wheel Hexadecimal 20VAC 20VDC PC Board Panel Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SMCD301AK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Snap in, Front, Board |
| Number of Positions | 10 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SMCD |
| Termination | Solder |
| Type | Switch |
| Voltage Rating | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMCD301AK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.