
Switch Access Pushwheel Switch Pair of End Mounting Plates
TE Connectivity SMCPK technical specifications.
| Package/Case | SMC |
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | Unknown |
| Series | SMCD |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMCPK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.