The SMD0302 from TE Connectivity is a 10A PolySwitch with a resistance of 4.8 ohms and a time to trip of 3 seconds at 600mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a SMD/SMT case with a quantity of 2000 units per reel, available in cut tape packaging. It is designed for surface mount applications.
TE Connectivity SMD0302 technical specifications.
| Case Code (Imperial) | 2920 |
| Case Code (Metric) | 7351 |
| Package/Case | SMD/SMT |
| Current Rating | 10A |
| Hold Current | 300mA |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Resistance | 4.8R |
| Series | PolySwitch |
| Termination | SMD/SMT |
| Time to Trip | 3s |
| Trip Current | 600mA |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SMD0302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.