
The SMD125 from TE Connectivity is a surface mount current sense resistor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum current rating of 40A and a maximum voltage rating of 15V DC. The resistor is approved by UL, CSA, and TUV, but is not RoHS compliant. It is suitable for use in applications with an operating supply voltage of up to 30V.
TE Connectivity SMD125 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | 2920 |
| Hold Current | 1.25A |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Surface Mount |
| Operating Supply Voltage | 30V |
| Power Dissipation | 1.5W |
| RoHS Compliant | No |
| Trip Current | 2.5A |
| Voltage Rating (AC) | 15V |
| RoHS | Not Compliant |
No datasheet is available for this part.
