
Surface mount metal film fixed resistor, 2W power rating, 680 ohm resistance with 5% tolerance. Features a 300V voltage rating, operating temperature range of -55°C to 200°C, and a temperature coefficient of 100ppm/°C. Packaged in a 2616 (6740 metric) case code, this component is RoHS compliant and designed for solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SMF2680RJT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2616 |
| Case Code (Metric) | 6740 |
| Package/Case | 2616 |
| Depth | 4mm |
| ELV | Compliant |
| Height | 3.55mm |
| Length | 6.7mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 680R |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SM |
| Technology | METAL FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 300V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMF2680RJT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
