
Sign in to ask questions about the TE Connectivity SMI082-MTC100-JA2-S11-T14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SMI082-MTC100-JA2-S11-T14 technical specifications.
| Body Orientation | Straight |
| Type | Rectangular |
| Contact Gender | SKT |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity SMI082-MTC100-JA2-S11-T14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.