The SN74LS05N is a 6-bit hex inverter from TE Connectivity. It features a lead-free PDIP package and a propagation delay of 32ns. The device is compliant with Reach SVHC regulations and is available in rail or tube packaging. The inverter has an output current of 8mA and is suitable for a variety of applications.
TE Connectivity SN74LS05N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 8mA |
| Packaging | Rail/Tube |
| Propagation Delay | 32ns |
| Reach SVHC Compliant | Yes |
| RoHS | Unconfirmed |
No datasheet is available for this part.