
TE Connectivity SO63-1-00 technical specifications.
| Color | Blue, Clear |
| Insulation Material | PVDF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | SolderSleeve SO63 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SO63-1-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.