
The SolderSleeve SO63 cable connector features a copper alloy contact material with a tin plating, and is constructed with PVDF insulation. It has a maximum operating temperature of 150°C and is available in a bulk packaging quantity of 100. The connector is designed for cable mounting and has a wire/cable diameter of 4.3mm.
Sign in to ask questions about the TE Connectivity SO63-3-9030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SO63-3-9030 technical specifications.
| Color | Blue, Clear |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Government Qualified | No |
| Insulation Color | Blue |
| Insulation Material | PVDF |
| Length | 16.5mm |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | SolderSleeve SO63 |
| Termination | Solder |
| Wire/Cable Diameter | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SO63-3-9030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
