
The SolderSleeve SO96 terminal features a polyvinylidene body with a blue and clear color. It has a diameter of 0.3 inch and a length of 19.1mm. This terminal is compliant with ELV regulations and RoHS standards. It is not government qualified and does not offer radiation hardening. The terminal is available in bulk packaging with 500 units per package and is terminated with solder.
TE Connectivity SO96-5-55-22-90 technical specifications.
| Body Material | Polyvinylidene |
| Color | Blue, Clear |
| Diameter | 0.3inch |
| ELV | Compliant |
| Government Qualified | No |
| Length | 19.1mm |
| Max Operating Temperature | 175°C |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SolderSleeve SO96 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SO96-5-55-22-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.