TE Connectivity SO96-5-55-22-95CS2815 technical specifications.
| Color | Blue, Clear |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SolderSleeve SO96 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SO96-5-55-22-95CS2815 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.