
Solar Connectors / Photovoltaic Connectors Laminate for Label SOL-SRS-127698N-.5-4
TE Connectivity SOL-CP-127698N-.5-X technical specifications.
| Color | Clear |
| ELV | Compliant |
| Height | 69.8mm |
| Material | Plastic |
| Max Operating Temperature | -93°C |
| Min Operating Temperature | -51°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | Solarlok |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SOL-CP-127698N-.5-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.