Solar Connectors / Photovoltaic Connectors Laminate for Label SOL-SRS-812120N-.5-4
TE Connectivity SOL-CP-812120N-.5-X technical specifications.
| Color | Clear |
| Height | 98.4mm |
| Material | Plastic |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | Solarlok |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SOL-CP-812120N-.5-X to view detailed technical specifications.
No datasheet is available for this part.
