Solar Identification Labels Manufactured Using Ultraviolet (Uv) Resistant Ink
TE Connectivity SOL-SRS-127698N-.5-4 technical specifications.
| Color | White, Red |
| Height | 69.8mm |
| Material | Vinyl |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | Solarlok |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SOL-SRS-127698N-.5-4 to view detailed technical specifications.
No datasheet is available for this part.