Basic / Snap Action Switches SPDT NORM RLR 6A SNAP ACT MCR SWITCH
Sign in to ask questions about the TE Connectivity SP5DTCNRE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SP5DTCNRE technical specifications.
| Current Rating | 5A |
| Operating Force | 1.6N |
| Package Quantity | 200 |
| Series | SP |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SP5DTCNRE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.