The SCHRACK SR4 is a force-guided relay with 4 contacts featuring a monostable DC coil system. It is designed for safety circuits with a 2NO + 2NC contact arrangement and 8A rated current. The relay uses silver tin oxide contact material and is housed in a through-hole package suitable for PCB mounting.
TE Connectivity SR4D4024 technical specifications.
| Coil Voltage | 24VDC |
| Contact Arrangement | 2 Form A (NO) + 2 Form B (NC) |
| Contact Current Rating | 8A |
| Coil Power | 800mW |
| Coil Resistance | 720Ω |
| Switching Voltage (Max) | 400VAC |
| Operating Temperature Range | -25 to 70°C |
| RoHS | Compliant |
| Reach Svhc | No |
Download the complete datasheet for TE Connectivity SR4D4024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.