This 32-position combination rectangular connector features 32 copper contacts and a maximum operating temperature of 125°C. It is designed for panel mount applications and is compliant with RoHS regulations. The connector has a black color and a wire-to-wire connector system. It is available in a package quantity of 108 units.
TE Connectivity SRK02-MDA-32A-001 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Material | Copper |
| Gender | Receptacle |
| Hybrid Connector | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 8 |
| Package Quantity | 108 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SRK02-MDA-32A-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.