
Resettable Fuses 3.5 30V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SRP-350 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SRP-350 technical specifications.
| Approvals | UL, TUV |
| Current Rating | 100A |
| ELV | Compliant |
| Hold Current | 3.5A |
| Lead Free | Not Applicable |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Packaging | Bulk |
| Power Dissipation | 1.9W |
| Radiation Hardening | No |
| Resistance | 50mR |
| RoHS Compliant | No |
| Series | SRP |
| Termination | Axial |
| Thickness | 1.02mm |
| Trip Current | 6.3A |
| DC Rated Voltage | 30V |
| Width | 13.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity SRP-350 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
