The SRP175F-2 is a 100A axial fuse from TE Connectivity with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a resistance of 120mR and a current rating of 100A. The fuse is available in a package quantity of 2000 and features a termination type of axial. It can handle a trip current of 3.8A and a hold current of 1.75A.
TE Connectivity SRP175F-2 technical specifications.
| Package/Case | Axial |
| Current Rating | 100A |
| Hold Current | 1.75A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Resistance | 120mR |
| Series | SRP |
| Termination | Axial |
| Trip Current | 3.8A |
| RoHS | Compliant |
No datasheet is available for this part.