
The SSB3FP03070211 is a 3-contact barrier strip from TE Connectivity, designed for through-hole mounting. It features a straight body orientation and a terminal pitch of 8.25mm. The strip has a maximum operating temperature range of -60 to 105°C and can handle a maximum current rating of 20mA per contact. It is rated for a maximum voltage of 300V and is suitable for use in applications where flexibility and reliability are required.
Sign in to ask questions about the TE Connectivity SSB3FP03070211 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SSB3FP03070211 technical specifications.
| Terminal Pitch (mm) | 8.25 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 42.64 |
| Product Depth (mm) | 12.7 |
| Product Height (mm) | 12.7 |
| Type | Barrier Strip |
| Number of Contacts | 3 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 20/ContactA |
| Max Voltage Rating | 300V |
| Cage Code | SRP33 |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity SSB3FP03070211 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.