
15-position, single-row barrier strip terminal block with straight, solder termination. Features a 11.1mm pitch and a 20A current rating per contact, supporting up to 12AWG wire. Constructed with a black thermoplastic insulator and brass terminals, it operates within a -60°C to 105°C temperature range and is rated for 600V. This through-hole mount component is UL94 V-2 flammability rated and RoHS compliant.
Checking distributor stock and pricing after the page loads.
TE Connectivity SSB7FP150201 technical specifications.
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Thermoplastic |
| Length | 169.85mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Number of Wire Entries | 15 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 11.1mm |
| RoHS Compliant | Yes |
| Series | SSB7, Buchanan |
| Terminal Material | Brass |
| Termination | Solder |
| Voltage | 600V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
