
Conn Barrier Strip 15 POS 11.1mm Solder ST Thru-Hole 20A/Contact
Checking distributor stock and pricing after the page loads.
TE Connectivity SSB7FP150202 technical specifications.
| ELV | Compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 11.1mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |