
9-contact female D nanominiature connector, surface mount receptacle with a right-angle orientation. Features copper contacts with tin/lead plating, round contact shape, and signal contact type. Dielectric material is polymer, with a 0.025-inch pitch. Includes mating alignment and retention, with a mounting flange for secure PCB attachment. Termination is solder.
Sign in to ask questions about the TE Connectivity SSL009L2HN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SSL009L2HN technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Contact Retention | No (Without) |
| Contact Shape | Round |
| Contact Type | Signal |
| Depth | 6.93mm |
| Dielectric Material | Polymer |
| ELV | Non-Compliant |
| Gender | Receptacle |
| Height | 0.086inch |
| Length | 0.4085inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Surface Mount |
| Mounting Style | MOUNTING FLANGE |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Horizontal |
| Pitch | 0.025inch |
| Preloaded | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | DUALOBE, Nanonics |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SSL009L2HN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.