9-position male plug connector with a 0.025-inch pitch, featuring gold-plated copper contacts and a 30AWG stranded wire termination. This unshielded connector offers a 1A max current rating and operates across a wide temperature range of -200°C to 200°C. It includes mating alignment and retention features, with a 12-inch cable length and a 2.18-inch height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SSL009PC2DC012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Backwall/Post Interruptions | No (Without) |
| Color | Multiple |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| Contact Shape | Round |
| ELV | Compliant |
| Gender | Male |
| Height | 2.18inch |
| Length | 12inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Current Rating | 1A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -200°C |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.025inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | DUALOBE, Nanonics |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Wire |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Strand |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SSL009PC2DC012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.