This 25-position SMD/SMT female header has a 0.025inch pitch and is designed for surface mount applications. It has a height of 0.086inch and a length of 0.8085inch. The header is preloaded and has a mounting style of MOUNTING FLANGE. It is not RoHS compliant and does not have strain relief. The contacts are made of copper with a tin and lead plating and are round in shape.
TE Connectivity SSL025L2AN technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Package/Case | SMD/SMT |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Contact Retention | No (Without) |
| Contact Shape | Round |
| ELV | Non-Compliant |
| Height | 0.086inch |
| Length | 0.8085inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Surface Mount |
| Mounting Style | MOUNTING FLANGE |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 5 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Horizontal |
| Pitch | 0.025inch |
| Preloaded | Yes |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.