Rectangular MIL Spec Connectors SSL025M6A= THRU-HOLE
TE Connectivity SSL025M6A technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Retention | No (Without) |
| Contact Shape | Round |
| Height | 0.086inch |
| Length | 0.8085inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Mounting Style | MOUNTING FLANGE |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Horizontal |
| Pitch | 0.025inch |
| Preloaded | Yes |
| RoHS Compliant | No |
| Series | Nanominiature Dualobe |
| Strain Relief | No (Without) |
| Tail Length | 2.29mm |
| Termination | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.