25-position, single-row male D-subminiature connector featuring round, gold-plated copper contacts. Designed for wire termination with 30AWG strand wire, this connector offers mating alignment and retention. It operates within a temperature range of -200°C to 200°C and has a maximum current rating of 1A. The connector is RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity SSL025PC2DC012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SSL025PC2DC012 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| Contact Shape | Round |
| ELV | Compliant |
| Gender | Male |
| Height | 2.18inch |
| Length | 12inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Current Rating | 1A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -200°C |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.025inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Termination | Wire |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Strand |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SSL025PC2DC012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.