
This 9-contact right angle female header features a liquid crystal polymer (LCP) insulator and commercial reliability. It has a termination type of solder and a contact finish of tin/lead. The header is designed for board-to-board and mezzanine applications, with a single row of contacts. It is suitable for use in commercial environments.
TE Connectivity SSM009C5N technical specifications.
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 9 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 1589461 |
| Mounting Style | RIGHT ANGLE |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN/LEAD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.