
9-position, single-row nanominiature connector with a 0.025-inch pitch, designed for wire termination using 30AWG stranded copper wire. Features gold-plated copper contacts, preloaded contacts, and robust mating alignment and retention. Operates across a wide temperature range from -200°C to 200°C with a maximum current rating of 1A. This shrouded connector is RoHS compliant and offers multiple color options.
Sign in to ask questions about the TE Connectivity SSM009PC2DC012N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SSM009PC2DC012N technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Multiple |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| Contact Shape | Round |
| Height | 2.18inch |
| Length | 12inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Current Rating | 1A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -200°C |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.025inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | DUALOBE, Nanonics |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Wire |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Strand |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SSM009PC2DC012N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.