D-Subminiature connector, receptacle gender, featuring 15 signal contacts with round copper contacts plated in tin-lead. This surface mount connector has a 0.025-inch pitch and a 0.086-inch height, designed for horizontal PCB mounting. It offers mating alignment and retention, with preloaded contacts and no backwall or post interruptions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SSM015L2HN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SSM015L2HN technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Contact Retention | No (Without) |
| Contact Shape | Round |
| Contact Type | Signal |
| Dielectric Material | Polymer |
| ELV | Non-Compliant |
| Gender | Receptacle |
| Height | 0.086inch |
| Length | 0.5585inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Horizontal |
| Pitch | 0.025inch |
| Preloaded | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | DUALOBE, Nanonics |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SSM015L2HN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.